
This 82uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 350V and has a tolerance of 20%. The capacitor is packaged in bulk with 250 units per package and has a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is designed for through-hole mounting and has a seated height of 1.319 inches.
TDK B43041A4826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A4826M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
