The TDK B43044A1686M001 is a 68uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It features high ripple current and low impedance, with a maximum impedance of 0.63 ohms at 20°C and 100kHz. The capacitor has a long lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style, making it suitable for through-hole mounting.
TDK B43044A1686M001 technical specifications.
| Capacitance | 68uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 950mA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.63@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Reliability|High Ripple Current|Low Impedance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.