This 68uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a seated height of 1.319 inches and a lead pitch of 0.295 inches. The capacitor is suitable for through hole mounting and is packaged in bulk quantities of 250 units.
TDK B43088A4686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| Series | B43088 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43088A4686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.