The B43231A2108M is a 1mF aluminum electrolytic capacitor from TDK, rated for 200V with a tolerance of 20%. It is packaged in a radial package with a seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. It is available in bulk packaging with 160 units per package.
TDK B43231A2108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.26A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A2108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.