CAP ALUM 1200UF 20% 200V SNAP
Checking distributor stock and pricing after the page loads.
TDK B43231A2128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.49A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.