The TDK B43231A2227M is a 220uF radial aluminum electrolytic capacitor with a 200V voltage rating. It has a high dissipation factor of 0.12% and a long lifespan of 2000 hours. The capacitor is available in bulk packaging with 320 pieces per package. It is suitable for use in a wide range of applications, including power supplies and filtering circuits, within its operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231A2227M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231A2227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.09A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A2227M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.