Aluminum Electrolytic Capacitors - Snap In ALUMINUM ELECTROLYTIC 330 F 200V 22x30 SI
Checking distributor stock and pricing after the page loads.
TDK B43231A2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.42A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.