
This 330uF aluminum electrolytic capacitor from TDK features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 200V and a tolerance of 20%. The capacitor is packaged in a bulk quantity of 200 and is RoHS compliant. It has a lead pitch of 10mm and a length of 30mm, with a diameter of 22mm and a dissipation factor of 0.12%.
Checking distributor stock and pricing after the page loads.
TDK B43231A2337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.