This 560uF aluminum electrolytic capacitor has a rated voltage of 200V and operates within a temperature range of -40°C to 85°C. It features a through hole package type and is RoHS compliant. The capacitor has a tolerance of 20% and a dissipation factor of 0.12%.
Checking distributor stock and pricing after the page loads.
TDK B43231A2567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.