The B43231A277M is a 270uF aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 315V. It has a radial package with a seated height of 1.85 inches and a lead pitch of 0.394 inches. The capacitor is designed for through-hole mounting and is available in a bulk packaging quantity of 320. It can handle a ripple current of 1.5A and operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231A277M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231A277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A277M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.