This 200VDC electrolytic capacitor features a capacitance of 820uF with a tolerance of 20%. It has a DC rated voltage of 200V and a ripple current of 2730. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It is designed for through hole mounting and has a snap-in termination style. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43231A2827M007 technical specifications.
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2730mA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.