This 180uF aluminum electrolytic capacitor has a DC rated voltage of 350V and operates within a temperature range of -25°C to 85°C. It features a tin contact plating and a snap-in termination. The capacitor is packaged in bulk and has a tolerance of 20%. It is compliant with RoHS regulations and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43231A4187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.