The B43231A4477M is a 470uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -25°C to 85°C. It is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231A4477M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231A4477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.43A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A4477M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.