Cap Aluminum Lytic 470uF 350V 20% (30 X 50mm) Snap-In 10mm 2430mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43231A4477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.43A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.