TDK's B43231 series aluminum electrolytic capacitors feature a radial package with a maximum seated height of 2.047 inches and a lead pitch of 0.394 inches. They have a capacitance of 680uF and a voltage rating of 350V. Operating temperatures range from -25°C to 85°C. These capacitors are available in bulk packaging with a quantity of 120 per package.
Checking distributor stock and pricing after the page loads.
TDK B43231A4687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.13A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.