
This 82uF aluminum electrolytic capacitor from TDK has a voltage rating of 350V and operates within a temperature range of -25°C to 85°C. It features a radial package with through hole mounting and a seated height of 0.866inch. The capacitor has a tolerance of 20% and a ripple current of 620mA, with a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231A4826M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231A4826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A4826M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.