This 82uF aluminum electrolytic capacitor has a DC rated voltage of 350V and operates within a temperature range of -25°C to 85°C. It features a tolerance of 20% and a dissipation factor of 0.15%. The capacitor is packaged in bulk and is available in quantities of 160. It is RoHS compliant and has a lead pitch of 10mm and a length of 20mm.
Checking distributor stock and pricing after the page loads.
TDK B43231A4826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.