The TDK B43231A5157M000 is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and is available in bulk packaging with 160 units per package. It is compliant with RoHS regulations and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43231A5157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 890mA |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.