This is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 450V. It has a diameter of 25mm and is designed for through hole mounting. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C. It has a life expectancy of 2000 hours and is packaged in bulk with 130 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43231A5187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.