This TDK aluminum electrolytic capacitor features a capacitance of 390uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 1740. The capacitor is designed for a lifetime of 2000 hours and has a size of 35 X 45. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is suitable for through hole mounting and has a terminal pitch of 10. It operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43231A5397M007 technical specifications.
| Capacitance | 390uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1740mA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.