This 100uF aluminum electrolytic capacitor from TDK has a voltage rating of 500V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is available in bulk packaging with a package quantity of 320. It has a seated height of 1.654 inches and a lead pitch of 0.394 inches.
TDK B43231A6107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A6107M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.