This 22mm diameter aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 500V. It is designed for through hole mounting and has a dissipation factor of 0.2%. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It has a ripple current rating of 670mA and a tolerance of 20%. The capacitor is packaged in bulk quantities of 160 units.
Checking distributor stock and pricing after the page loads.
TDK B43231A6107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.