This is an aluminum electrolytic capacitor with a capacitance of 180uF and a DC rated voltage of 500VDC. It has a tolerance of 20% and a ripple current of 1060. The capacitor is designed for through hole mounting with a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43231A6187M000 technical specifications.
| Capacitance | 180uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 1060mA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.