This 220uF aluminum electrolytic capacitor has a DC rated voltage of 500V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a dissipation factor of 0.2%. It is available in a bulk packaging with 80 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43231A6227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.