TDK's B43231 series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20% and a DC rated voltage of 500V. The capacitor operates within a temperature range of -25°C to 85°C and is designed for through-hole mounting. With a dissipation factor of 0.2% and a ripple current of 1.66A, this capacitor is suitable for various applications. It is also RoHS compliant and available in bulk packaging with 60 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43231A6337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.