This aluminum electrolytic capacitor features a capacitance of 68uF and a DC rated voltage of 500V. It has a tolerance of 20% and is designed for use in applications where a high level of capacitance is required. The capacitor is packaged in a bulk format and is available in quantities of 160. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43231A6686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.