
This 100uF aluminum electrolytic capacitor from TDK features a DC rated voltage of 400V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm and a length of 30mm. It is compliant with RoHS regulations and has a dissipation factor of 0.15%.
TDK B43231A9107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A9107M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
