This 120uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is packaged in a radial format with a maximum seated height of 1.063inch and a lead pitch of 0.394inch. The capacitor operates within a temperature range of -25°C to 85°C and has a ripple current of 880mA.
Checking distributor stock and pricing after the page loads.
TDK B43231A9127M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 880mA |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.