The TDK B43231A9187M is a 180uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a maximum seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a ripple current rating of 1.17A.
Checking distributor stock and pricing after the page loads.
TDK B43231A9187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.17A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.