This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial format with a lead pitch of 0.394inch and a height of 1.85inch when seated. It is designed for through hole mounting and is available in a bulk packaging with 260 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43231A9277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.64A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.