TDK's B43231A9477M7 is an aluminum capacitor with a capacitance of 470uF and a tolerance of 20%. It has a diameter of 35mm and a height of 40mm, making it suitable for through-hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and has a ripple current rating of 2.4A. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TDK B43231A9477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.