This 560uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a life of 2000 hours and a dissipation factor of 0.15%. It is available in bulk packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231A9567M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231A9567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.73A |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A9567M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.