This is a 560uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a ripple current rating of 2730 and a lifetime of 2000 hours. The capacitor is designed for through-hole mounting and features a snap-in termination style. It has a cylindrical can construction and a terminal pitch of 10mm. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43231A9567M007 technical specifications.
| Capacitance | 560uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 2730mA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.