This is a 68uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a lifetime of 2000 hours and is designed for through hole mounting. The capacitor has a snap-in termination style and is constructed with an aluminum cylindrical can. It can operate within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43231A9686M007 technical specifications.
| Capacitance | 68uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 560mA |
| Lifetime | 2000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.