This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 400V with a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 85°C. The capacitor is packaged in a through-hole package with a lead pitch of 10mm and is terminated with a snap-in style. It has a dissipation factor of 0.15% and a life of 2000 hours at a test frequency of 120Hz.
TDK B43231A9687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A9687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.