TDK's B43231B1128M000 is a 1.2mF aluminum electrolytic capacitor with a DC rated voltage of 160V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 80 and is RoHS compliant. It has a diameter of 30mm, a lead pitch of 10mm, and a length of 35mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43231B1128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3.18A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.