This is a 1500uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a ripple current of 3830 and a lifetime of 2000 hours. The capacitor is available in a 35 X 35 size and has a snap-in termination style. It can operate between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43231B1158M007 technical specifications.
| Capacitance | 1500uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 3830mA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.