Cap Aluminum Lytic 330uF 160V 20% (25.4 X 20mm) Snap-In 10mm 1360mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43231B1337M007 technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1360mA |
| Lifetime | 2000h |
| Size | 25.4 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.