The TDK B43231B1397M is a 160V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 0.394inch. It is designed for through hole mounting and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43231B1397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.