This aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 160V. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a bulk packaging quantity of 130.
Checking distributor stock and pricing after the page loads.
TDK B43231B1397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Dissipation Factor | 0.12% |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.