The TDK B43231B157M is a 150uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a voltage rating of 315V and a ripple current of 990mA. It is available in a bulk packaging quantity of 260 units.
Checking distributor stock and pricing after the page loads.
TDK B43231B157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 990mA |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
No datasheet is available for this part.