This is a 1.2 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 200 volts and a tolerance of 20%. The capacitor is through-hole mounted and has a diameter of 35mm and a length of 35mm. It is packaged in bulk with 60 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43231B2128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.43A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.