The TDK B43231B2397M000 is a 200V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It features a through-hole package with a diameter of 25mm and a lead pitch of 10mm. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a package quantity of 130 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
TDK B43231B2397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.