This aluminum cylindrical can electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 200VDC. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The capacitor features a snap-in termination style and a terminal pitch of 10. It is constructed with an aluminum cylindrical can and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43231B2397M007 technical specifications.
| Capacitance | 390uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1590mA |
| Lifetime | 2000h |
| Size | 25.4 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.