The TDK B43231B2827M is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 200V. It has a tolerance of 20% and is designed for through hole mounting. The capacitor is packaged in bulk and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It has a ripple current of 2.85A and is part of the B43231 series.
Checking distributor stock and pricing after the page loads.
TDK B43231B2827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.85A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.