The TDK B43231B4277M is a 270uF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a seated height of 1.457 inches and a lead pitch of 0.394 inches. This capacitor is designed for through-hole mounting and has a tolerance of 20%. It can operate within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231B4277M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231B4277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.61A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231B4277M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.