TDK's B43231 series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20% and a DC rated voltage of 350V. The capacitor has a diameter of 30mm and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor is packaged in bulk quantities of 80 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43231B4337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43231B4337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231B4337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.