This is a 100uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It has a ripple current of 650 and a lifetime of 2000 hours. The capacitor is available in a through-hole package with a snap-in termination style. It can operate over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43231B5107M007 technical specifications.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 650mA |
| Lifetime | 2000h |
| Size | 25.4 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.