The TDK B43231B5157M007 is a 150uF aluminum electrolytic capacitor rated for 450VDC with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. This component is designed for through-hole mounting and operates within a temperature range of -25°C to 85°C. With a lifetime of 2000 hours, it is suitable for applications requiring high capacitance and voltage ratings.
Checking distributor stock and pricing after the page loads.
TDK B43231B5157M007 technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 890mA |
| Lifetime | 2000h |
| Size | 25.4 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.