
This TDK B43231B5227M000 aluminum electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 450V. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor has a diameter of 25.4mm and a length of 50mm, with a lead pitch of 10mm. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
TDK B43231B5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25.4mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
